
* Images are for reference only
2063-60-ALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2063-60-ALF
- JLCPCB Part #
- C3660180
- Package
- -
- Description
- 2 600V 60kA ±20% - Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4683
200+
$3.6652
500+
$3.5354
1000+
$3.4729
Welcome back, may I help you?