
* Images are for reference only
SRP0612-1R0K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0612-1R0K
- JLCPCB Part #
- C1858014
- Package
- SMD,6.7x7.1mm
- Description
- 12A 1uH 23.8mΩ 6.2A ±10% SMD,6.7x7.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
200+
$0.1991
500+
$0.1911
1000+
$0.1879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?