
* Images are for reference only
SRF0703-820M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0703-820M
- JLCPCB Part #
- C5925981
- Package
- SMD-4P,7.6x7.6mm
- Description
- 610mΩ 82uH 860mA 890mA ±20% SMD-4P,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3484
500+
$0.3372
1500+
$0.3308
Related Products
Welcome back, may I help you?