
* Images are for reference only
SF-1206HIA400M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206HIA400M-2
- JLCPCB Part #
- C3162548
- Package
- 1206
- Description
- -55℃~+150℃ 1.6mm 1.6mm 2.78 3.2mm 32V 4A 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.8548
10+
$0.8355
30+
$0.8226
100+
$0.8098
Related Products
Welcome back, may I help you?