
2303-H
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=32.5mm | |
| Tolerance | ±15% |

* Images are for reference only
2303-H
Extended- Manufacturer
- MFR.Part #
- 2303-H
- JLCPCB Part #
- C19279810
- Package
- Plugin,D=32.5mm
- Description
- ±15% 插件,D=32.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2303-H
Extended- Manufacturer
- MFR.Part #
- 2303-H
- JLCPCB Part #
- C19279810
- Package
- Plugin,D=32.5mm
- Description
- ±15% 插件,D=32.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2303-H Specifications
2303-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=32.5mm | |
| Tolerance | ±15% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2303-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2303-H Documents
2303-H datasheets or manufacturer documentation.
Datasheet: 2303-H Datasheet (PDF)
2303-H Schematic Symbol & PCB Footprint
The 2303-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.