
* Images are for reference only
SDR1806-470ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1806-470ML
- JLCPCB Part #
- C2041971
- Package
- SMD,14x18.3mm
- Description
- 2.5A 4.6A 47uH 95mΩ ±20% SMD,14x18.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.7812
10+
$0.7634
30+
$0.7506
100+
$0.7393
Welcome back, may I help you?