
* Images are for reference only
SDR1307A-821K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1307A-821K
- JLCPCB Part #
- C6473141
- Package
- SMD,13x13mm
- Description
- 1.1A 1.3Ω 750mA 820uH AEC-Q200 ±10% SMD,13x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5498
200+
$0.6187
400+
$0.5978
800+
$0.5882
Related Products
Welcome back, may I help you?