
* Images are for reference only
SDR1006-471KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-471KL
- JLCPCB Part #
- C2041832
- Package
- SMD,9.8x9.8mm
- Description
- 1.48Ω 420mA 470uH 800mA ±10% SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
200+
$0.3529
500+
$0.3400
800+
$0.3336
Related Products
Welcome back, may I help you?