
* Images are for reference only
SDR0805-1R5ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0805-1R5ML
- JLCPCB Part #
- C1329497
- Package
- SMD,7.8x7.8mm
- Description
- 1.5uH 20mΩ 6A 9.1A ±20% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1548
200+
$0.0599
500+
$0.0578
1000+
$0.0567
Welcome back, may I help you?