This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0805-8R2ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0805-8R2ML
JLCPCB Part #
C2050054
Package
SMD,7.8x7.8mm
Description
2.8A 3.7A 50mΩ 8.2uH ±20% SMD,7.8x7.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2929
200+ $0.1134
500+ $0.1094
1000+ $0.1075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons