
* Images are for reference only
2207-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2207-H-RC
- JLCPCB Part #
- C1330118
- Package
- Plugin,D=24.1mm
- Description
- 20mΩ 33uH 7.4A ±15% 插件,D=24.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1192
200+
$0.8210
500+
$0.7921
1000+
$0.7777
Welcome back, may I help you?