
* Images are for reference only
RLB9012-222KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB9012-222KL
- JLCPCB Part #
- C1329379
- Package
- Plugin,D9xL12.2mm
- Description
- 2.2mH 360mA 5.9Ω Drum-core inductor ±10% 插件,D9xL12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 297
In-stock Item Pricing
Qty Unit Price
1+
$0.8702
10+
$0.6929
30+
$0.6043
100+
$0.5157
500+
$0.4641
1000+
$0.4367
Related Products
Welcome back, may I help you?