This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRT1206-BY-4702ELF

Extended
Manufacturer
BOURNS
MFR.Part #
CRT1206-BY-4702ELF
JLCPCB Part #
C4348622
Package
1206
Description
-55℃~+155℃ 250mW 47kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1785
200+ $0.0691
500+ $0.0666
1000+ $0.0655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons