
* Images are for reference only
RL875-100M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL875-100M-RC
- JLCPCB Part #
- C6649910
- Package
- Plugin,D=7.8mm
- Description
- 10uH 2.9A 50mΩ ±20% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4797
500+
$0.4636
1000+
$0.4571
Welcome back, may I help you?