
* Images are for reference only
RL622-3R3K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL622-3R3K-RC
- JLCPCB Part #
- C1329713
- Package
- Plugin,D8.5xL11mm
- Description
- 25mΩ 3.3uH 5.5A Drum-core inductor ±10% 插件,D8.5xL11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8878
10+
$0.8702
30+
$0.8573
100+
$0.8445
Related Products
Welcome back, may I help you?