
* Images are for reference only
RL110-331K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL110-331K-RC
- JLCPCB Part #
- C1332078
- Package
- Plugin,D=10mm
- Description
- 330uH 520mΩ 930mA ±10% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.3982
500+
$0.3838
1000+
$0.3773
Welcome back, may I help you?