
* Images are for reference only
2057-07-BT1LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2057-07-BT1LF
- JLCPCB Part #
- C3661231
- Package
- Plugin
- Description
- 2 5kA 75V ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3494
200+
$0.1353
500+
$0.1305
1000+
$0.1282