
* Images are for reference only
PWR3014W75R0JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR3014W75R0JE
- JLCPCB Part #
- C4024539
- Package
- 3014
- Description
- -55℃~+155℃ 1W 75Ω Wirewound Resistor ±20ppm/℃ ±5% 3014 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5305
200+
$0.2068
500+
$0.1988
1500+
$0.1956
Welcome back, may I help you?