
* Images are for reference only
LTO100FR1000JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LTO100FR1000JTE3
- JLCPCB Part #
- C1487882
- Package
- TO-247
- Description
- -55℃~+175℃ 100MΩ 100W Thick Film Resistor ±350ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5634
200+
$4.0876
500+
$3.9440
1000+
$3.8730
Welcome back, may I help you?