
* Images are for reference only
PWR247T-100-20R0J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR247T-100-20R0J
- JLCPCB Part #
- C6953710
- Package
- TO-247
- Description
- -55℃~+175℃ 100W 20Ω Thick Film Resistor ±200ppm/℃ ±5% TO-247 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9605
200+
$5.9704
500+
$5.7698
1000+
$5.6718
Welcome back, may I help you?