
* Images are for reference only
PVG3G503C01R00
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PVG3G503C01R00
- JLCPCB Part #
- C7030131
- Package
- SMD-3P,3.6x3.4mm
- Description
- 1 250mW 50kΩ ±150ppm/℃ ±20% SMD-3P,3.6x3.4mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9198
10+
$0.8972
30+
$0.8811
100+
$0.8666
Related Products
Welcome back, may I help you?