
* Images are for reference only
PM74SB-560L-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM74SB-560L-RC
- JLCPCB Part #
- C2051625
- Package
- SMD,7x7.8mm
- Description
- 290mΩ 56uH 760mA 890mA ±15% SMD,7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8222
200+
$0.3190
500+
$0.3078
1000+
$0.3029
Welcome back, may I help you?