This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM42S-5R6-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM42S-5R6-RC
JLCPCB Part #
C2051873
Package
SMD,4.8x4.8mm
Description
1.25A 1.64A 5.6uH 90mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7594
200+ $0.2938
500+ $0.2842
1000+ $0.2794
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons