
* Images are for reference only
PM3340-151M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3340-151M-RC
- JLCPCB Part #
- C5828813
- Package
- SMD,13x10.2mm
- Description
- 150uH 2A 340mΩ 900mA ±20% SMD,13x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6436
225+
$0.6572
450+
$0.6347
900+
$0.6234
Welcome back, may I help you?