This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM3340-471M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM3340-471M-RC
JLCPCB Part #
C6147977
Package
SMD,13x10.2mm
Description
1A 300mA 470uH 950mΩ ±20% SMD,13x10.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4194
225+ $0.9665
450+ $0.9343
900+ $0.9182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons