
* Images are for reference only
SRN3010TA-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN3010TA-3R3M
- JLCPCB Part #
- C6685179
- Package
- 1212
- Description
- 1.1A 130mΩ 3.3uH AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2503
200+
$0.0998
500+
$0.0966
1000+
$0.0949
Related Products