
* Images are for reference only
PM105-390M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM105-390M-RC
- JLCPCB Part #
- C7261478
- Package
- SMD,9.8x9.8mm
- Description
- 1.35A 140mΩ 2.6A 39uH ±20% SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2843
200+
$0.5124
500+
$0.4963
1000+
$0.4867
Welcome back, may I help you?