This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM105-330K-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM105-330K-RC
JLCPCB Part #
C2046687
Package
SMD,9.8x10mm
Description
1.5A 120mΩ 2.9A 33uH ±10% SMD,9.8x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6550
200+ $0.2537
500+ $0.2457
1000+ $0.2409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons