
* Images are for reference only
P6SMB8.2CA-Q
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- P6SMB8.2CA-Q
- JLCPCB Part #
- C3710839
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 12.1V 200uA 50.4A 600W 7.02V 7.79V Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1609
200+
$0.0622
500+
$0.0602
1000+
$0.0590
Related Products
Welcome back, may I help you?