
* Images are for reference only
MF-RG300-AP-14
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-RG300-AP-14
- JLCPCB Part #
- C3762692
- Package
- Plugin
- Description
- -40℃~+85℃ 2.3W 65mΩ 97.5mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4867
200+
$0.1896
500+
$0.1815
1000+
$0.1783
Related Products
Welcome back, may I help you?