
* Images are for reference only
MF-PSML110/12-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-PSML110/12-2
- JLCPCB Part #
- C3761578
- Package
- 0805
- Description
- -40℃~+85℃ 210mΩ 30mΩ 700mW 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$1.6086
10+
$1.3373
30+
$1.1880
100+
$1.0195
Related Products
Welcome back, may I help you?