
* Images are for reference only
1110-6R8M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1110-6R8M-RC
- JLCPCB Part #
- C17602337
- Package
- Plugin,D16.8xL21.3mm
- Description
- 6.8uH 8mΩ 9A ±20% 插件,D16.8xL21.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 298
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6921
298+
$3.4695
596+
$3.3537
894+
$3.2958