
* Images are for reference only
SF-1206HIA450M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206HIA450M-2
- JLCPCB Part #
- C3161822
- Package
- 1206
- Description
- -55℃~+150℃ 32V 4.5A 50A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8865
200+
$0.3440
500+
$0.3310
1000+
$0.3262
Related Products
Welcome back, may I help you?