
* Images are for reference only
MF-NSMF075/13X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSMF075/13X-2
- JLCPCB Part #
- C22973106
- Package
- SMD,3x3.4mm
- Description
- -40℃~+85℃ 1.2mm 1.5A 1.8mm 100A 100ms 13.2V 3.4mm 350mΩ 600mW 750mA 90mΩ SMD,3x3.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5908
10+
$0.5780
30+
$0.5700
100+
$0.5619
Related Products
Welcome back, may I help you?