
* Images are for reference only
PWR163S-25-3601J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR163S-25-3601J
- JLCPCB Part #
- C19947479
- Package
- TO-263
- Description
- -55℃~+155℃ 25W 3.6kΩ Thick Film Resistor ±100ppm/℃ ±5% TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9809
200+
$1.5882
500+
$1.5354
1000+
$1.5097
Related Products
Welcome back, may I help you?