
* Images are for reference only
CR0603-FX-8062ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR0603-FX-8062ELF
- JLCPCB Part #
- C49674279
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 75V 80.6kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
500+
$0.0054
1500+
$0.0053
5000+
$0.0052
Related Products
Welcome back, may I help you?