
* Images are for reference only
9130-48
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9130-48
- JLCPCB Part #
- C19316265
- Package
- Plugin,D2.4xL6.4mm
- Description
- 150mA 15uH 2.8Ω 35MHz 45@2.5MHz ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9247
200+
$0.3699
500+
$0.3570
1000+
$0.3506