
* Images are for reference only
9230-26-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9230-26-RC
- JLCPCB Part #
- C1334306
- Package
- Plugin,D2.4xL6.4mm
- Description
- 1.8uH 125MHz 300mΩ 30@7.9MHz 640mA Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7645
200+
$0.2972
500+
$0.2859
1000+
$0.2811
Welcome back, may I help you?