
* Images are for reference only
1025R-20K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1025R-20K
- JLCPCB Part #
- C3350067
- Package
- Plugin,D2.4xL6.4mm
- Description
- 1uH 1Ω 230MHz 25@25MHz 390mA ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0789
200+
$0.4175
500+
$0.4030
1000+
$0.3966
Welcome back, may I help you?