
* Images are for reference only
9230-06-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9230-06-RC
- JLCPCB Part #
- C1331305
- Package
- Plugin,D2.4xL6.4mm
- Description
- 160mΩ 270nH 33@25MHz 430MHz 875mA Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5469
200+
$0.2114
500+
$0.2049
1000+
$0.2017
Welcome back, may I help you?