
3361P-1-254G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 250kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
3361P-1-254G
Extended- Manufacturer
- MFR.Part #
- 3361P-1-254G
- JLCPCB Part #
- C5891771
- Package
- -
- Description
- 1 250kΩ 500mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3361P-1-254G
Extended- Manufacturer
- MFR.Part #
- 3361P-1-254G
- JLCPCB Part #
- C5891771
- Package
- -
- Description
- 1 250kΩ 500mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3361P-1-254G Specifications
3361P-1-254G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 250kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3361P-1-254G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3361P-1-254G Documents
3361P-1-254G datasheets or manufacturer documentation.
Datasheet: 3361P-1-254G Datasheet (PDF)
3361P-1-254G Schematic Symbol & PCB Footprint
The 3361P-1-254G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.