
* Images are for reference only
8250-3R9K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8250-3R9K-RC
- JLCPCB Part #
- C17682839
- Package
- Plugin,D4.2xL11.4mm
- Description
- 3.9uH 354mΩ 41@7.9MHz 815mA 815mA 84MHz ±10% Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4343
200+
$0.5718
500+
$0.5541
1000+
$0.5445
Welcome back, may I help you?