
* Images are for reference only
79F4R7K-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 79F4R7K-TR-RC
- JLCPCB Part #
- C19275502
- Package
- Plugin,D2.5xL4.1mm
- Description
- 1.7Ω 190mA 30MHz 4.7uH 40@7.9MHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6776
200+
$0.2711
500+
$0.2614
1000+
$0.2565
Welcome back, may I help you?