
79F2R7K-TR-RC
- Manufacturer
- MFR.Part #
- 79F2R7K-TR-RC
- JLCPCB Part #
- C19277213
- Package
- Plugin,D2.5xL4.1mm
- Description
- 1.3Ω 2.7uH 220mA 40@7.9MHz 40MHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 2.7uH | |
| Q @ Frequency | 40@7.9MHz | |
| Frequency - Self Resonant | 40MHz | |
| Tolerance | ±10% | |
| Current Rating | 220mA | |
| DC Resistance(DCR) | 1.3Ω |

* Images are for reference only
79F2R7K-TR-RC
Extended- Manufacturer
- MFR.Part #
- 79F2R7K-TR-RC
- JLCPCB Part #
- C19277213
- Package
- Plugin,D2.5xL4.1mm
- Description
- 1.3Ω 2.7uH 220mA 40@7.9MHz 40MHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
79F2R7K-TR-RC
Extended- Manufacturer
- MFR.Part #
- 79F2R7K-TR-RC
- JLCPCB Part #
- C19277213
- Package
- Plugin,D2.5xL4.1mm
- Description
- 1.3Ω 2.7uH 220mA 40@7.9MHz 40MHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
79F2R7K-TR-RC Specifications
79F2R7K-TR-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 2.7uH | |
| Q @ Frequency | 40@7.9MHz | |
| Frequency - Self Resonant | 40MHz | |
| Tolerance | ±10% | |
| Current Rating | 220mA | |
| DC Resistance(DCR) | 1.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79F2R7K-TR-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

79F2R7K-TR-RC Documents
79F2R7K-TR-RC datasheets or manufacturer documentation.
Datasheet: 79F2R7K-TR-RC Datasheet (PDF)
79F2R7K-TR-RC Schematic Symbol & PCB Footprint
The 79F2R7K-TR-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.