
* Images are for reference only
79F331K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 79F331K
- JLCPCB Part #
- C19440664
- Package
- Plugin,D2.5xL4.1mm
- Description
- 25mA 30Ω 330uH 4.2MHz 40@790kHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1075
500+
$0.1039
1000+
$0.1022
Welcome back, may I help you?