
79F471K
- Manufacturer
- MFR.Part #
- 79F471K
- JLCPCB Part #
- C19473641
- Package
- Plugin,D2.5xL4.1mm
- Description
- 24mA 3.5MHz 38Ω 40@790kHz 470uH ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 470uH | |
| Q @ Frequency | 40@790kHz | |
| Frequency - Self Resonant | 3.5MHz | |
| Tolerance | ±10% | |
| Current Rating | 24mA | |
| DC Resistance(DCR) | 38Ω |

* Images are for reference only
79F471K
Extended- Manufacturer
- MFR.Part #
- 79F471K
- JLCPCB Part #
- C19473641
- Package
- Plugin,D2.5xL4.1mm
- Description
- 24mA 3.5MHz 38Ω 40@790kHz 470uH ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
79F471K
Extended- Manufacturer
- MFR.Part #
- 79F471K
- JLCPCB Part #
- C19473641
- Package
- Plugin,D2.5xL4.1mm
- Description
- 24mA 3.5MHz 38Ω 40@790kHz 470uH ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
79F471K Specifications
79F471K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.5xL4.1mm | |
| Inductance | 470uH | |
| Q @ Frequency | 40@790kHz | |
| Frequency - Self Resonant | 3.5MHz | |
| Tolerance | ±10% | |
| Current Rating | 24mA | |
| DC Resistance(DCR) | 38Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79F471K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

79F471K Documents
79F471K datasheets or manufacturer documentation.
Datasheet: 79F471K Datasheet (PDF)
79F471K Schematic Symbol & PCB Footprint
The 79F471K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.