
* Images are for reference only
70F501AF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F501AF
- JLCPCB Part #
- C19456687
- Package
- Plugin,D16xL22.4mm
- Description
- 30mA 500mH 52kHz 53@25kHz 736Ω ±5% 插件,D16xL22.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6175
198+
$1.8429
495+
$1.7818
990+
$1.7513
Welcome back, may I help you?