
* Images are for reference only
70F181AF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F181AF
- JLCPCB Part #
- C19383738
- Package
- Plugin,D13.2xL22.4mm
- Description
- 180mH 374Ω 41mA 51@25kHz 75kHz ±5% 插件,D13.2xL22.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6293
198+
$1.8476
495+
$1.7864
990+
$1.7558
Welcome back, may I help you?