
* Images are for reference only
70F472AF-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F472AF-RC
- JLCPCB Part #
- C19328693
- Package
- Plugin,D9.7xL16mm
- Description
- 168Ω 206kHz 38mA 47mH 57@79kHz ±5% 插件,D9.7xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9961
204+
$1.1969
408+
$1.1565
1020+
$1.1371
Welcome back, may I help you?