
* Images are for reference only
1538M23
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1538M23
- JLCPCB Part #
- C17207882
- Package
- Plugin,D25.4xL35mm
- Description
- 10mΩ 15A 27uH ±10% Plugin,D25.4xL35mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9272
200+
$8.7496
500+
$8.4576
1000+
$8.3124
Related Products
Welcome back, may I help you?